Texas Instruments TMS320F280013x 32-Bit Microcontrollers (MCUs)

Texas Instruments TMS320F280013x 32-Bit Microcontrollers (MCUs) are a member of the C2000™ real-time microcontroller family of scalable, ultra-low latency devices designed for efficiency in power electronics. The real-time control subsystem is based on the 32-bit C28x DSP core, which provides 120MHz signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is further boosted by the Trigonometric Math Unit (TMU), speeding up common algorithms key to real-time control systems.

The TMS320F280013x MCUs support up to 256KB (128KW) of flash memory, and up to 36KB (18KW) of on-chip SRAM is also available to supplement the flash memory. High-performance analog blocks are integrated into the F280013x real-time microcontroller (MCU) and are closely coupled with the processing and PWM units to provide optimal real-time signal chain performance. Fourteen PWM channels enable control of various power stages, from a 3-phase inverter to power-factor correction and other advanced multilevel power topologies.

Interfacing is supported through various industry-standard communication ports (such as I2C, SPI, SCI, and CAN) and offers multiple pin-muxing options for optimal signal placement.

Features

  • Real-time processing
    • 120MHz C28x 32-bit DSP CPU
    • Equivalent to 240MHz Arm® Cortex®-M7 based device on real-time signal chain performance
    • Floating Point Unit (FPU) for more precise mathematical calculations
    • Trigonometric Math Unit (TMU) speeds up algorithms key to real-time control systems
  • On-chip memory
    • 256KB (128KW) of single bank Flash (ECC-protected)
    • 36KB (18KW) of RAM (ECC/parity-protected)
    • Dual-zone security
    • Secure Boot and JTAG Lock
  • Clock and system control
    • Two internal 10MHz oscillators
    • External resistor support for improved internal oscillator performance (ExtR)
    • Crystal oscillator or external clock input
    • Windowed watchdog timer module
    • Missing clock detection circuitry
    • Dual-clock Comparator (DCC)
  • 3.3V I/O design
    • Internal VREG generation
    • Brownout reset (BOR) circuit
  • System peripherals
    • 38 individually programmable multiplexed General-Purpose Input/Output (GPIO) pins (11 shared with analog)
    • Ten digital inputs on analog pins
    • Enhanced Peripheral Interrupt Expansion (ePIE)
    • Multiple low-power modes (LPM) support
    • Unique Identification (UID) number
  • Communications peripherals
    • Two Inter-integrated Circuit (I2C) interfaces
    • One Controller Area Network (CAN/DCAN) bus port
    • One Serial Peripheral Interface (SPI) ports
    • Three UART-compatible Serial Communication Interfaces (SCI)
  • Analog system
    • Two 4MSPS, 12-bit Analog-to-Digital Converters (ADCs)
      • Up to 21 external channels (11 shared with GPIO)
      • Four integrated Post-Processing Blocks (PPB) per ADC
    • One windowed comparator (CMPSS) with 12-bit reference Digital-to-Analog Converters (DACs)
      • Digital glitch filters
      • COMPDACOUT (11-bit)
    • Three windowed comparators (CMPSS_LITE) with 9.5-bit effective reference DACs
      • Digital glitch filters
  • Enhanced control peripherals
    • 14 ePWM channels with two channels that have the high-resolution capability (150ps resolution)
      • Integrated dead-band support
      • Integrated hardware trip zones (TZs)
    • Two Enhanced Capture (eCAP) modules
    • One Enhanced Quadrature Encoder Pulse (eQEP) module with support for CW/CCW operation modes
    • Embedded Pattern Generator (EPG)
  • CMAC Keys (128-bits) for SW AES
  • Package options
    • 64-pin Low-profile Quad Flatpack (LQFP) [PM suffix]
    • 48-pin LQFP [PT suffix]
    • 48-pin Very Thin Quad Flatpack No-Lead (VQFN) [RGZ suffix]
    • 32-pin VQFN [RHB suffix]
  • Temperature options
    • Ambient (TA): –40°C to 125°C

Applications

  • Appliances
    • Air conditioner outdoor unit
    • Washer and dryer
    • Robotic lawn mower
    • Merchant telecom rectifiers
    • Pumps and fans
    • Compressor
    • Cordless handheld garden tool
    • Cordless power tool
    • Lawnmower
    • Mains powered tools
    • Cooker hood
    • Dishwasher
    • Refrigerator and freezer
    • Air conditioner indoor unit
    • Vacuum robot
    • Air purifier and humidifier
    • Cordless vacuum cleaner
    • Mixer, blender, and food processor
    • Residential and living fan
  • Building automation
    • Automated door and gate
    • HVAC motor control
  • Factory automation and control
    • Actuator
    • Automated sorting equipment
  • Mobile robot motor controller
    • Textile machine
  • Motor drives
    • AC drive control module
    • AC drive power stage module
    • Linear motor power stage
    • Drone propeller ESC
    • Servo drive control module
    • Servo drive power stage module
    • AC-input BLDC motor drive
    • DC-input BLDC motor drive
    • Closed loop stepper
    • Open loop stepper
  • Industrial power
    • Industrial AC-DC
  • Portable power station
    • UPS
  • Single phase line interactive UPS
    • Single-phase online UPS
  • Telecom and server power
    • Merchant DC/DC
    • Merchant network and server PSU
    • Merchant telecom rectifiers
  • Grid infrastructure
    • Microinverter
    • Rapid shutdown
    • Solar arc protection
    • Solar charge controller
    • Solar power optimizer

Functional Block Diagram

Block Diagram - Texas Instruments TMS320F280013x 32-Bit Microcontrollers (MCUs)
Đã phát hành: 2023-03-30 | Đã cập nhật: 2025-03-13