Texas Instruments TMUX-24PW-EVM Analog Switch Evaluation Module

Texas Instruments TMUX-24PW-EVM Analog Switch Evaluation Module (EVM) allows for the quick prototyping and DC characterization of TI's line of TMUX products. This particular evaluation module is for those devices that use 24-pin TSSOP packages (PW) and are rated for high voltage operation. The Texas Instruments TMUX-24PW-EVM has selectable connections to VDD, VSS, or GND for each signal input using a 2.54mm shunt.

Features

  • Quick prototyping and testing setup for TMUX devices in the PW package
  • DUT footprint compatible with up to 24-pin PW (TSSOP) packages
  • Selectable connections to VDD, VSS, or GND for each signal input using a 2.54mm shunt
  • Footprints for pull-up/pull-down and series resistors for each signal input
  • Footprints for decoupling capacitors for each input
  • Terminal block power supply connection

Board Layout

Mechanical Drawing - Texas Instruments TMUX-24PW-EVM Analog Switch Evaluation Module
Đã phát hành: 2021-08-11 | Đã cập nhật: 2025-06-13