Texas Instruments TMUX154E ESD-Protected 2:1 Switches
Texas Instruments TMUX154E ESD-Protected 2:1 Switches offer high bandwidth and are designed for switching high-speed signals in limited I/O applications. The device has a wide bandwidth of 900MHz, allowing signals to pass with minimum edge and phase distortion. The bidirectional switches submit a minute amount or no attenuation of high-speed signals. The device is designed for low-bit-to-bit skew and high channel-to-channel noise isolation. The TMUX154E integrates ESD protection cells on all pins and is characterized over the free-air temperature range of –40°C to 85°C.Features
- VCC Operation at 3V to 4.3V
- I/O Pins can tolerate up to 5.25V
- 1.8V Compatible control logic
- Supports powered-off protection I/O pins Hi-Z when VCC = 0V
- RON = 10Ω Maximum
- ΔRON = 0.35Ω Typical
- Cio(ON) = 7.5pF Typical
- Low power consumption (1uA Maximum)
- –3dB Bandwidth = 900MHz typical
- Latch-up performance exceeds
- 100mA Per JESD 78, Class II
- ESD Performance tested Per JESD 22
- 8000V Human-Body Model (A114-B, Class II)
- 1000V Charged-device model (C101)
- ESD Performance I/O port to GND
- 15000V Human-body model
Applications
- Portable electronics
- Printers and other peripherals
- Electronic point of sale
- Building automation
- Servers
Block Diagram
Đã phát hành: 2018-07-13
| Đã cập nhật: 2022-12-07