Texas Instruments TMUX48x CMOS Multiplexers

Texas Instruments TMUX48x CMOS Multiplexers are available in 2 configurations, including 1:1 2-channel, 2:1 1-channel, with a high 1.1A (maximum) current. These multiplexers feature bidirectional powered-off protection up to ±15V, which isolates the switch even when no supply voltage is present (VDD = 0V). The TMUX48x CMOS multiplexers operate at 1.8V to 5.5V single supply, but can pass bidirectional analog and digital signals beyond the supply from -15V to 15V.  These devices with 0.001% THD+N and flat 1mΩ RON are an excellent choice for passing precision analog and audio signals without distortion. The TMUX48x multiplexers are ideal for land mobile radios, defense radios, audio input, output switching, ultrasonic gas flow transmitters, analog input modules, and industrial module detection.

Features

  • 1.8V to 5.5V supply voltage range
  • -15V to 15V beyond the supply signal range
  • 1.1A (maximum) high current support
  • 0.16Ω ultra-low on-resistance
  • 0.1mΩ typical low on-resistance flatness 
  • 0.001% (-100dB) low THD+N 
  • -40°C to 125°C operating temperature range
  • Power-off protection
  • 1.8V logic compatible at 5V VDD
  • 1.2V logic compatible at 1.8V VDD
  • Integrated pull-down resistor on logic pins
  • Fail-safe logic
  • Break-before-make switching

Applications

  • Land mobile radios
  • Defense radios
  • Audio input or output switching
  • Ultrasonic gas flow transmitters
  • Analog input modules
  • Industrial module detection

TMUX4819 and TMUX4821 Block Diagram

Texas Instruments TMUX48x CMOS Multiplexers
Đã phát hành: 2026-02-28 | Đã cập nhật: 2026-03-12