Texas Instruments TMUX6136 ±16.5V Dual SPDT Switches

Texas Instruments TMUX6136 ±16.5V Dual SPDT Switches offer a CMOS analog output containing two independently selectable SPDT switches. The device has a very low leakage current and charge injection, allowing them to be used in high-precision measurement applications. The TMUX6136 provides a low supply current of 17μA enabling usage in portable applications. The TMUX6136 was designed to work with dual supplies (±5V to ±16.5V), a single supply (10V to 16.5V), or asymmetric supplies. TTL/ CMOS logic compatibility is ensured through the digital select pin (SELx) that has transistor-transistor logic (TTL) compatible thresholds. The TMUX6136 switches one of two inputs (Sx) to a common output (D), depending on the status of the SELx pins. The switches conduct equally well in both directions. In the ON position, the TMUX6136 supports input signal range up to the supplies. In the OFF position, the TMUX6136 signal levels up to the supplies are blocked. All switches exhibit break-before-make (BBM) switching action.

Features

  • Wide supply range of ±5V to ±16.5V (dual) or 10V to 16.5V (single)
  • Latch-up performance meets 100mA per JESD78 class II level A on all pins
  • 5.5pF Low On-capacitance
  • 0.5pA Low input leakage
  • –0.4pC Low charge injection
  • 120Ω Low On-resistance
  • 66ns Fast transition time
  • Break-before-make switching action
  • SELx Pin connectable to VDD with integrated pull-down
  • 2V to VDD Logic levels
  • ±2kV on All pins Human Body Model (HBM) ESD protection
  • Rail-to-rail operation
  • 17µA Low supply current
  • Industry-standard TSSOP package

Applications

  • Factory automation and industrial process controls
  • Programmable Logic Controllers (PLC)
  • Analog input modules
  • ATE Test equipment
  • Digital multimeters
  • Battery monitoring systems

Block Diagram

Block Diagram - Texas Instruments TMUX6136 ±16.5V Dual SPDT Switches
Đã phát hành: 2018-12-17 | Đã cập nhật: 2023-07-24