Texas Instruments TMUXHS221EVM Evaluation Module (EVM)

Texas Instruments TMUXHS221EVM Evaluation Module (EVM) can be used to evaluate many high-speed interfaces for data rates up to 3 Gbps, such as USB 2.0 and eUSB2 LS, FS, and HS signal. This evaluation module can also be used as a hardware reference design for implementations of the Texas Instruments TMUXHS221.

Features

  • Simple interface for high-speed signals via SMP connectors
  • Calibration traces for de-embedding the evaluation module from the TMUXHS211 during measurement
  • External 5V power supply
  • Switch for easy device configuration

Board Layout

Mechanical Drawing - Texas Instruments TMUXHS221EVM Evaluation Module (EVM)
Đã phát hành: 2022-09-30 | Đã cập nhật: 2023-11-06