Texas Instruments TPA6203A1 1.25W Mono Fully Differential Amplifier

Texas Instruments TPA6203A1 1.25W Mono Fully Differential Amplifier is designed to drive a speaker with at least 8Ω impedance while consuming less than 37mm2 (ZQV package option) total printed-circuit board (PCB) area in most applications. This device operates from 2.5V to 5.5V and draws only 1.7mA of quiescent supply current. The TPA6203A1 is available in the space-saving 2mm x 2mm MicroStar Junior BGA package and the space-saving 3mm x 3mm QFN (DRB) package. Features like 85dB PSRR from 90Hz to 5kHz, improved RF-rectification immunity, and a small PCB area makes the Texas Instruments TPA6203A1 ideal for wireless handsets. A fast start-up time of 4µs with minimal pop makes the TPA6203A1 ideal for PDA applications.

Features

  • 1.25W into 8Ω from a 5V supply at THD = 1% (typical)
  • 1.7mA typical low supply current
  • Only five external components
    • Improved PSRR (90dB) and wide supply voltage (2.5V to 5.5V) for direct battery operation
    • Fully differential design reduces RF rectification
    • Improved CMRR eliminates two input coupling capacitors
    • C(BYPASS) is optional due to fully differential design and high PSRR
  • Shutdown control < 10µA
  • Available in a 2mm x 2mm MicroStar Junior BGA package (GQV, ZQV)
  • Available in a 3mm x 3mm QFN package (DRB)
  • Available in an 8-pin PowerPAD MSOP (DGN)

Applications

  • Designed for wireless or cellular handsets and PDAs

Application Circuit

Application Circuit Diagram - Texas Instruments TPA6203A1 1.25W Mono Fully Differential Amplifier
Đã phát hành: 2021-04-26 | Đã cập nhật: 2022-03-11