Texas Instruments TPD2E2U06/TPD2E2U06-Q1 ESD Protection Device
Texas Instruments TPD2E2U06/TPD2E2U06-Q1 High-Speed ESD Protection Device is a dual-channel ultra-low capacitance ESD-protection device that provides system level ESD protection for low-voltage I/O interface. The device offers ±25KV IEC contact and ±30KV IEC air-gap ESD protection. The 1.5pF line capacitance of the TPD2E2U06/TPD2E2U06-Q1 makes the device suitable for a wide range of applications. Typical application interfaces are USB 2.0, LVDS, and I2C. Typical applications include gaming machines, ebooks, portable media players, and digital cameras. The Texas Instruments TPD2E2U06-Q1 devices are AEC-Q100 qualified for automotive applications.The TPD2E2U06-Q1EVM Dual-Channel High-Speed ESD Protection Evaluation Module helps designers evaluate the features and capabilities of the TPD2E2U06 High-Speed ESD Protection Devices. TPD2E2U06-Q1EVM includes seven TPD2E2U06-Q1's and offers IEC61000-4-2 compliance testing, 4-port s-parameter analysis, USB 2.0 throughput analysis, and electrostatic discharge (ESD) clamping waveforms during an ESD event.
Features
- Provides system-Level ESD Protection for Low-Voltage IO Interface
- IEC 61000-4-2 Level 4 ±25kV (contact discharge)
- ±30kV (air-gap discharge)
- IO Capacitance 1.5pF (Typ)
- DC Breakdown Voltage 6.5V (Min)
- Ultra-Low Leakage Current 10nA (Max)
- Low ESD Clamping Voltage
- Industrial Temperature Range: -40°C to +125°C
- Small Easy-to-Route DRL Package
Applications
- Gaming Machines
- eBook
- Portable Media Players
- Digital Camera
Datasheets
Functional Block Diagram
Đã phát hành: 2014-12-16
| Đã cập nhật: 2025-02-13