Texas Instruments TPS1641EVM Evaluation Module
Texas Instruments TPS1641EVM Evaluation Module demonstrates the reference circuit evaluation of TPS1641x. The TPS1641x is a compact 40V, 1.8A eFuse. The TI TPS1641x device features overcurrent protection with an adjustable blanking timer, output power limiting with an adjustable blanking timer, short-circuit protection, overvoltage protection, IN to OUT short detection, and overtemperature protection.Features
- 2.7V to 40V input operating range
- 30mA to 1.8A programmable current limit
- 4W to 38W programmable power limit
- Configurable blanking time for transient currents
- LED status indication for faults
Applications
- Low power circuit for appliances
- Back-plane power protection in PLC and DCS modules
- HVAC actuators and valve control
- Medical equipment
Layout
Setup with Test Equipment
Đã phát hành: 2023-01-23
| Đã cập nhật: 2023-02-28