Texas Instruments TPS1685EVM Evaluation Module
Texas Instruments TPS1685EVM Evaluation Module is designed to facilitate the evaluation of the TPS1685 eFuse. The TPS1685EVM includes two TPS16851 eFuses connected in parallel to demonstrate a 54V (typical) and 40A (steady state) configuration. The TI TPS1685EVM Evaluation Module integrates two TPS16851 devices in parallel, which supports a 2kW input power path protection setup at an input voltage of 48V.Features
- 10A to 44A programmable circuit breaker threshold using onboard jumpers
- Adjustable reference voltage for over-current protection and active current sharing blocks
- Undervoltage and overvoltage protections
- Adjustable output voltage slew rate control using onboard jumpers
- Adjustable transient current blanking timer using onboard jumpers
- 40V to 60V (typical) operation
- Adjustable active current sharing threshold using onboard jumpers
- Adjustable, scalable, fast-trip threshold using onboard jumpers
- TVS diode for input and Schottky diode for output transient protections
- LED status for power good and fault indications
- Options to engage the enable power cycle and the quick output discharge (QOD)
Applications
- Applications
- Input hotswap and hotplug
- Server and high-performance computing
- Network interface cards
- Graphics and hardware accelerator cards
- Data center switches and routers
- Fan trays
- Switches and routers
Setup with Test Equipment
Đã phát hành: 2025-10-29
| Đã cập nhật: 2025-11-05