Texas Instruments TPS1H000EVM Evaluation Module

Texas Instruments TPS1H000EVM 40V, 1A, 1000mΩ On-Resistance High-Side Switch Evaluation Module is a platform for evaluating the performance of the TPS1H000-Q1 single-channel high-side switch. Different input voltages (3.4V to 40V) are applied under various loading conditions (0A to 1A) to the TPS1H000-Q1 via the TPS1H000EVM. Additionally, a high-accuracy current sense and ultra-low standby current of <500A are implemented in the evaluation module. The Texas Instruments TPS1H000EVM monitors output voltage, input voltage, diagnostics and switching waveforms. All are tested according to AECQ100-12.

Features

  • Single-channel high-side power switch tested according to AECQ100-12
  • Operating voltage 5V to 40V, extended operating down to 3.4V
  • –40ºC to 150ºC operating junction temperature 
  • <500nA very-low standby current 
  • 3.3V and 5V logic-compatible microcontroller input control 

Applications

  • High-side relay drivers
  • High-voltage power switch for the submodule power supply
  • Low-wattage lamp driver
  • General resistive, inductive, and capacitive loads
  • Replace electromechanical relays and fuses
Đã phát hành: 2018-03-28 | Đã cập nhật: 2022-11-14