Texas Instruments TPS1HTC100EVM Evaluation Module
Texas Instruments TPS1HTC100EVM Evaluation Module demonstrates the complete performance and functionality of the TPS1HTC100-Q1 automotive high-side switch. The hardware evaluation module offers a seamless way to connect a power supply to the input of the TPS1HTC100-Q1, connect a load to the output channel, and switch on and off the device employing the chip's control pins.The TI TPS1HTC100EVM integrates protection features such as thermal shutdown, output clamp, and current limit. The device is ideal for general resistive, inductive, and capacitive load applications.
Features
- Standalone operation with standard bench equipment
- Wide operating voltage range of 6V to 60V
- 64V DC tolerance when disabled
- Low RON at 83mΩ typ, 180mΩ max
- Potentiometer for SNS resistor, allowing for easy configuration of external resistance values
- Improve system-level reliability through adjustable current limiting with a current limit of 1A to 7.3A
- Accurate current sensing of ±5% at 1A in standard mode
- Integrated inductive discharge clamp >70V
- Low standby current of <0.5μA
- Low quiescent current (Iq) of <2mA
- Functional safety capable
- Operating junction temperature of -40°C to 125°C
- Input control 1.8V, 3.3V, and 5V logic compatible
- Integrated fault sense voltage scaling for ADC protection
- Open-load detection in off-state
- Thermal shutdown/swing detection
- 14-pin thermally-enhanced HTSSOP package
Kit Contents
- TPS1HTC100EVM
- EVM Disclaimer Read Me
Layout
Đã phát hành: 2025-05-29
| Đã cập nhật: 2025-06-05