Texas Instruments TPS2296xCEVM-029 Load Switch Evaluation Modules

Texas Instruments TPS2296xCEVM-029 Load Switch Evaluation Modules (EVMs) help designers evaluate the performance of the TPS22963C or TPS22964C low on-resistance, 3A load switch in the ultra-small CSP-6 package. The evaluation module allows the designer to apply an input voltage (1.1V-5.5V) under different loading conditions (0-3A) to the TPS22963C or TPS22964C. Output, input, and switching waveforms can be monitored on the Texas Instruments TPS2296xCEVM-029 evaluation module.

Features

  • 1.1V to 5.5V input voltage range
  • 3A maximum continuous switch current
  • Access to the VIN, VOUT, and ON pins
  • VIN and VOUT sense pins to measure the voltage drop from VIN to VOUT and calculate the resistance
  • External capacitors for configurable rise time

Required Equipment

  • Voltage Sources
    • DC supply will be used
      • DC supply capable of a minimum of 10V, 5A
  • Multimeters
    • Multimeter for measuring switch voltage drop and VOUT voltage
  • Output Load
    • A variable load connected to VOUT, observe power rating
  • Oscilloscope
    • 2 channel 100MHz

Applications

  • Smartphones
  • Notebook computer and Ultrabook™
  • Tablet PC computer
  • Solid State Drives (SSD)
  • DTV/IP set-top box
  • POS terminals and media gateways
Đã phát hành: 2022-08-24 | Đã cập nhật: 2022-10-07