Texas Instruments TPS22971EVM Load Switch Evaluation Module
Texas Instruments TPS22971EVM Load Switch Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22971. The TPS22971 is a 3.6V 3A load switch. The TPS22971EVM allows the user to apply different input voltages (0.65V to 3.6V) under different loading conditions (0A to 3A) to the TPS22971. The output, input, and switching waveforms can each be monitored in the evaluation module.Features
- 0.65V to 3.6V VIN input voltage range
- EVM allows access to the VIN, VOUT, PG, GND, and ON pin of the TPS22971 load switch device
- On-board CIN and COUT capacitors
- 3A maximum continuous current operation
- Power good (PG) signal can be monitored via test point
Đã phát hành: 2017-11-13
| Đã cập nhật: 2022-07-11