Texas Instruments TPS22990NEVM Load Switch Evaluation Module (EVM)
Texas Instruments TPS22990NEVM Load Switch Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22990N load switch. The TPS22990NEVM allows the user to apply different input voltages (0.8V to 5.5V) under different loading conditions (0A to 10A) to the Texas Instruments TPS22990N. The evaluation module can monitor the output, input, and switching waveforms.Features
- Connection points to VIN, VOUT, VBIAS, ON, and PG pins, as well as SENSE connections for accurate measurement of VIN and VOUT
- VIN input voltage range: 0.8V to 5.5V
- 10A maximum continuous switch current operation
- Onboard CIN and COUT capacitors
- Power good (PG) signal can be monitored via test point
Board Layout
Đã phát hành: 2017-01-23
| Đã cập nhật: 2022-03-17