Texas Instruments TPS23731EVM-095 Evaluation Module

Texas Instruments TPS23731EVM-095 Evaluation Module is a platform for evaluating the performance of the TPS23731. The TPS23731 is a IEEE802.3bt Type 3 Class 4 PoE PD controller suitable for Class 4 (25.5W) PoE PD applications. The TI TPS23731EVM-095 Evaluation Module contains evaluation and reference circuitry for the TPS23731, enabling a full evaluation.

Features

  • IEEE802.3bt Type 3 Class 4 compliant PoE PD
  • Integrated PWM controller for flyback configuration
  • Frequency dithering for EMI reduction
  • Soft-start control with advanced startup and hiccup mode overload protection
  • Soft-stop shutdown

Applications

  • IEEE 802.3bt compliant devices up to Class 4
  • Video and VoIP telephones
  • Access points
  • Pass-through system
  • Security cameras

Board Layout

Mechanical Drawing - Texas Instruments TPS23731EVM-095 Evaluation Module
Đã phát hành: 2020-12-23 | Đã cập nhật: 2025-03-05