Texas Instruments TPS23734EVM-094 Controller Evaluation Module

Texas Instruments TPS23734EVM-094 Controller Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS23734. The TPS23734 is a IEEE802.3bt Type 3 Class 4 PoE PD, EA Gen 2 Ready, controller suitable for Type 3 (25.5W) PoE PD applications. The Texas Instruments TPS23734EVM-094 contains input and output power connectors and an array of onboard test points for circuit evaluation.

Features

  • IEEE802.3bt Type 3 class 4 Compliant PoE PD
  • Integrated PWM controller for flyback or active clamp forward configuration
  • Frequency dithering for EMI reduction
  • Soft-start control with advanced startup and hiccup mode overload protection
  • Soft-stop shutdown

Applications

  • IEEE 802.3bt compliant devices
  • Video and VoIP telephones
  • Access points
  • Pass-through system
  • Security cameras
  • Redundant power feeds or power-sharing
Đã phát hành: 2021-02-03 | Đã cập nhật: 2022-03-11