Texas Instruments TPS2559-Q1 Power-Distribution Switch

Texas Instruments TPS2559-Q1 Current-Limited Power-Distribution Switch is intended for applications where a low resistance, the precision current limit switch is required or heavy capacitive loads are encountered. The TPS2559-Q1 provides up to 5.5A of continuous load current with a precise current limit set by a single resistor to ground. The output current is maintained at a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. During overload events, the output current is limited to the level set by R(ILIM). If a persistent overload occurs, the device goes into thermal shutoff to prevent damage to the TPS2559-Q1.

Features

  • Qualified for automotive applications AEC-Q100 qualified with the following results
    • Device HBM ESD classification level H2
    • Device CDM ESD classification level C5
  • 2.5 to 6.5V Operating range
  • Adjustable 1.2 to 4.7A I(LIMIT) (±4.7% at 4.7A)
  • 3.5µs Short circuit shutoff (Typical)
  • 13mΩ High-side MOSFET
  • 2µA Maximum standby supply current
  • Built-in soft-start
  • Reverse current blocking when disabled
  • 8kV / 15kV System-level ESD capable
  • 10-Pin SON (3mm × 3mm) package with wettable flanks

Applications

  • Automotive USB ports/hubs
  • Automotive internal load switch

Functional Block Diagram

Block Diagram - Texas Instruments TPS2559-Q1 Power-Distribution Switch
Đã phát hành: 2016-03-30 | Đã cập nhật: 2022-03-11