Texas Instruments TPS25750EVM Evaluation Module (EVM)
Texas Instruments TPS25750EVM Evaluation Module (EVM) is a complete reference design for single-port USB Type-C™ and Power Delivery (PD) applications. The evaluation module allows the user to develop various power profiles and debug existing USB Type-C and Power Delivery systems. The TPS25750EVM uses the TPS25750D version of the TPS25750 and can also verify the performance of the TPS25750S. The TPS25750D features a high-voltage integrated source path in a 4mmx6mm QFN package. The Texas Instruments TPS25750S uses an external NFET power path and is packaged in a 4mmx4mm QFN package.Features
- Up to 60W source or 100W sink
- Fully configurable for any USB Type-C and Power Delivery application
- Power Delivery (PD) 3.0 compliant
- Built-in I2C programmer
Required Equipment
- TPS25750D datasheet
- TPS25750EVM evaluation module
- TPS25750 Application Customization Tool
- 20V barrel jack adapter or DC power supply
- USB Type-C cables
- USB Type-A to USB Mirco-B cable
- Notebook with a USB port
Board Layout
Block Diagram
Đã phát hành: 2024-04-04
| Đã cập nhật: 2024-04-09