Texas Instruments TPS25772Q1EVM-150 Power Delivery Evaluation Module
Texas Instruments TPS25772Q1EVM-150 Power Delivery Evaluation Module (EVM) is an evaluation module for the TPS25772-Q1. The TPS25772-Q1 is a highly integrated USB Type-C™ Power Delivery (PD) controller for dual-port USB applications, including charging only and charging with USB 2.0 or USB 3.0 data. The Texas Instruments TPS25772Q1EVM-150 supports dual-port charging with USB 2.0 data.Features
- TPS25772-Q1 integrated buck-boost four power switches support up to 65W USB PD output power
- Includes TPS55288-Q1 for port B with full Type C plus PD support
- Includes TUSB4041I-Q1 to support charging with USB 2.0 data
- CC1, CC2, DP, and DM supports short-to-VBAT and VBUS Protection; VBUS supports short-to-VBAT and GND protection
- Supply voltage and temperature-dependent power management
- Intelligent power sharing across charging ports
Required Equipment
- TPS25762/72-Q1 datasheet
- TPS25762/72-Q1 evaluation module (TPS25772Q1EVM)
- TPS25762/72-Q1 configuration tool
- 5.5V to 18V DC power supply
- Passive USB Type-C E-Marker cables
- USB Type-A to USB Micro-B cable
- Notebook with USB 2.0 capabilities
Board Layout
Đã phát hành: 2023-03-24
| Đã cập nhật: 2023-04-18