Texas Instruments TPS25810EVM-745 Evaluation Module (EVM)

Texas Instruments TPS25810EVM-745 Evaluation Module (EVM) helps designers evaluate the performance of the TPS25810 USB Type-C DFP Controller and Power Switch. The evaluation module contains inputs and outputs for the TPS25810 device. It also has many test points and jumpers for easy configuration and evaluation of the TPS25810 features.

Features

  • On-board USB Type-C connection simulation
  • Easily read output signals with either the on-board LEDs or test points
  • Input voltages and signals independently adjustable
  • The circuit design is tested and includes a user's guide
Đã phát hành: 2015-11-24 | Đã cập nhật: 2022-03-11