Texas Instruments TPS2583xAQ1EVM-147 Controller Evaluation Module

Texas Instruments TPS2583xAQ1EVM-147 Controller Evaluation Module (EVM) is for evaluation of the TPS2583xA-Q1. The TPS2583xA-Q1 is a USB Type-C® and BC1.2 5V, 3.5A output, and 36V input synchronous buck with cable compensation. The evaluation module operates over a range from 6V to 36V and provides USB Type-C connectors to evaluate BC1.2, USB Type-C charging, and USB2.0 data communication functions. The value of cable compensation, current limit, and switching frequency can be adjusted by resistors on the Texas Instruments TPS2583xAQ1EVM-147.

Features

  • 6V to 36V input range, 3.5A continuous output current buck converter
  • CC1, CC2, D+ and D- short-to-VBAT, and VBUS protection
  • ±8% current sense accuracy (IOUT > 1.5A) for precision cable droop compensation
  • USB battery charging specification rev. 1.2 and USB Type-C rev. 1.3 compliant
  • Forced PWM operation with spread-spectrum dithering
  • Fully AEC-Q100 qualified

Applications

  • Automotive
    • Infotainment
    • USB hubs
    • Aftermarket USB chargers

Test Setup

Mechanical Drawing - Texas Instruments TPS2583xAQ1EVM-147 Controller Evaluation Module
Đã phát hành: 2021-06-02 | Đã cập nhật: 2022-03-11