Texas Instruments TPS25948EVM Evaluation Module
Texas Instruments TPS25948EVM Evaluation Module allows users a reference circuit evaluation of the TPS25948 eFuse. The TI TPS25948 is a 3.5V to 23V, 8A eFuse with integrated 12mΩ FET. The device provides reverse current protection, inrush current protection, programmable under-voltage, over-voltage protection, and current limiting.Features
- 3.5V to 23V (typ) operation
- 1A to 9A programmable current limit using onboard jumpers
- Programmable transient current blanking timer
- Programmable output slew rate control, UVLO, current limit
- LED status for supply good and fault indication
- Power mux configurations
Applications
- Smartphone and tablet
- PC and notebook
- USB port protection
- Power MUXing/ORing
- Adapter and charger input protection
Layout
Setup with Test Equipment
Đã phát hành: 2023-11-16
| Đã cập nhật: 2024-01-10