Texas Instruments TPS2596EVM Evaluation Module (EVM)

Texas Instruments TPS2596EVM Evaluation Module (EVM) allows reference circuit evaluation of TI's TPS2596 family of eFuse devices. The TPS2596 device is 2.7V -19V, 2A eFuse with integrated 89mOhm FET, programmable under-voltage, over-voltage lockout/ clamp, over current, and soft start delay features. The evaluation module supports the devices' two versions (Auto-Retry and Latch-Off) on two Channels (CH1 and CH2, respectively). Input power is applied at J1 (CH1) and J9 (CH2), while J2 (CH1) and J10 (CH2) provide the output connection to the load.

Features

  • 2.7V to 19V operating voltage range
  • 0.125A to 2A current limit programmable using onboard jumpers
  • Programmable output slew rate control, UVLO
  • LED status indication for FLTb signal
  • Adjustable over-voltage thresholds using onboard jumpers

Applications

  • Energy meters
  • Refrigerators
  • Dishwashers
  • Building automation
  • White goods and appliances
  • Adapter input protection

Board Layout

Mechanical Drawing - Texas Instruments TPS2596EVM Evaluation Module (EVM)
Đã phát hành: 2019-10-07 | Đã cập nhật: 2023-12-06