Texas Instruments TPS26750 USB Type-C™ & PD Controller
Texas Instruments TPS26750 USB Type-C™ and Power Delivery (PD) Controller is optimized for applications supporting USB-C PD Power. The TPS26750 is a complete USB-C solution integrating fully managed power paths with robust protection. The Texas Instruments TPS26750 also integrates control for external battery charger ICs for reduced time to market and added ease of use. The intuitive web-based GUI asks the user simple questions about the application's needs using simple multiple-choice questions and clear block diagrams. The GUI will create the configuration image for the user's application, reducing the complexity associated with competitive USB PD solutions.Features
- This device is certified by the USB-IF for PD3.1
- PD3.1 silicon is required for certification of new USB PD designs
- TPS26750 TID#: 11450
- Optimized for USB Type-C PD power applications
- Integrated I2C control for TI battery chargers
- Ex: In Development
- Web-based GUI and pre-configured firmware
- For a more extensive selection guide and getting started information, please refer to www.ti.com/usb-c and the E2E guide
- Integrated I2C control for TI battery chargers
- Extended Power Range (EPR)
- Supports EPR source and sink
- EPR 28V, 36V, 48V, and AVS
- Programmable Power Supply (PPS)
- Supports PPS source and sink
- Standalone PPS source control TI battery chargers
- Programmable interface for PPS sink
- Liquid Detection
- Measures directly at the Type-C connector
- Integrated error handling and protection
- Integrated fully managed power path and protection
- Integrated 5V, 3A, and 36mΩ sourcing switch
- Integrated undervoltage and overvoltage protection and current limiting for inrush current protection for the 5V and 3A source power path
- 26V tolerant CC pins for robust protection when connected to non-compliant devices
- USB Type-C Power Delivery (PD) controller
- Ten configurable GPIOs
- BC1.2 charging support
- 3.3V LDO output for dead battery support
- Power supply from 3.3V or VBUS source
- One I2C primary port
- One I2C secondary port
Applications
- Power tools, power banks, retail automation, and payment
- Wireless speakers, headphones
- Other personal electronics and industrial applications
Simplified Schematic
Đã phát hành: 2024-11-06
| Đã cập nhật: 2024-11-22