Texas Instruments TPS272C45EVM Evaluation Module

Texas Instruments TPS272C45EVM Evaluation Module is designed to evaluate the TPS272C45 industrial high-side switch. This module provides an easy way to connect a set of power supplies to the inputs of the TPS272C45. The TPS272C45EVM module includes BoosterPack™ plug-in module headers that allow the user to seamlessly connect to the TPS272C45.

Features

  • Multiplexed current-limit configuration
  • BoosterPack plug-in module headers so the power switch can be controlled by an external microcontroller
  • Onboard 3.3V LDO allows for control signals to be manipulated by a series of jumpers
  • Designed to evaluate the TPS272C45 industrial high-side switch
  • Ideal board layout and copper area for thermal performance
  • Ability to support versions A, B, and C of the TPS272C45

3D View

Texas Instruments TPS272C45EVM Evaluation Module
Đã phát hành: 2022-04-27 | Đã cập nhật: 2022-05-27