Texas Instruments TPS27S100x Smart High-Side Switch
Texas Instruments TPS27S100x Smart High-Side Switch is a single-channel, fully-protected, high-side switch with an integrated NMOS and charge pump. Full diagnostics and high-accuracy current-monitor features enable intelligent control of the load. An adjustable current-limit function dramatically improves the reliability of the whole system. The Texas Instruments TPS27S100x diagnostic reporting has two versions to support digital fault status and analog current monitor output. Accurate, current monitor and adjustable current limit features differentiate it from the market.Features
- 80mΩ single-channel high-side switch with full diagnostics
- TPS27S100A: Open-drain status Output
- TPS27S100B: Current monitor analog output
- 3.5V to 40V wide operating voltage
- < 0.5µA very-low standby current
- –40 to 150°C operating junction temperature
- Input control is 3.3V and 5V logic compatible
- ±30mA at 1A high-accuracy current monitor
- ±20% at 0.5A adjustable current limit with an external resistor
- Diagnostic enable function for multiplexing of MCU analog or digital interface
- Excellent ESD protection on IN and OUT pins
- ±16kV IEC 61000-4-2 ESD contact discharge
- ±4kV IEC 61000-4-4 electrical fast transient
- ±1.0kV/42Ω IEC 61000-4-5 surge
- Protection overload and short-circuit-to-GND protection
- Inductive load negative voltage clamp
- Undervoltage Lockout (UVLO) protection
- Thermal shutdown/swing with self-recovery
- Loss of GND protection
- Diagnostic
- On and off-state output open-load/short-to-supply detection
- Overload and short-to-ground detection
- Thermal shutdown/swing detection
- 14-pin thermally-enhanced PWP package
Applications
- Programmable logic controller
- Building automation
- Telecom/networks
Functional Block Diagram
Đã phát hành: 2018-04-30
| Đã cập nhật: 2022-12-09