Texas Instruments TPS2HC120EVM Switch Evaluation Module (EVM)
Texas Instruments TPS2HC120EVM Switch Evaluation Module (EVM) evaluates the functionality and performance of the TPS2HC120-Q1 high-side switch. The evaluation module is fully equipped to test the TPS2HC120-Q1 to ease the device's integration into various power system applications. The Texas Instruments TPS2HC120EVM is designed as a stand-alone board with an attached voltage supply and output load. Features such as overcurrent, short-to-ground, open-load, and short-to-battery detection are enabled on the evaluation module.Features
- Operating voltage of 3V to 28V
- Ambient operating temperature of -40°C to 125°C
- Adjustable current limit with an external resistor
- Onboard LDO allows for control signal manipulation
- Output jumper to support inductive discharge configurations
Applications
- Multichannel LED drivers, bulb drivers
- Multichannel high-side power switches
- Multichannel high-side relay drivers
Board Layout
Đã phát hành: 2025-04-17
| Đã cập nhật: 2025-05-08