Texas Instruments TPS3435/TPS3435-Q1 Nano Timeout Watchdog Timers

Texas Instruments TPS3435/TPS3435-Q1 Nano IQ Precision Timeout Watchdog Timer is a 250nA (typical) ultra-low power consumption device with a programmable timeout watchdog timer. This watchdog timer can be factory-programmed or user-programmed using an external capacitor, and the value can be changed by using a combination of logic pins. The TPS3435/TPS3435-Q1 timer offers a high-accuracy timeout watchdog timer with a host of features for various applications. This timer is available in a small 6-pin WSON and 8-pin SOT23 package. The TPS3435/TPS3435-Q1 timer operates at -40°C to 125°C temperature range. This timeout watchdog timer is ideal for robot servo drives, mixed module signals, HVAC controllers, electricity meters, infusion pumps, and surgical equipment.

Features

  • Factory-programmed or user-programmable watchdog timeout:
    • ±10% accurate timer (maximum)
    • 1msec to 100sec factory-programmed
  • Factory-programmed or user-programmable reset delay:
    • ±10% accurate timer (maximum)
    • 2msec to 10sec factory programmed option
  • 1.04V to 6.0V VDD input voltage range
  • IDD = 250nA (typical) ultra-low supply current
  • Open-drain, push-pull active-low outputs
  • RoHS and REACH compliant
  • Various programmability options:
    • Watchdog enable-disable
    • Watchdog startup delay with no delay to 10sec
    • 1X to 256X on-the-fly timer extension
    • Latched output option
  • M̅R̅ functionality support
  • AEC-Q100 qualified with the following results:
    • Device temperature grade 1: -40°C to 125°C ambient operating temperature range

Applications

  • Robot servo drive
  • Mixed module (AI, AO, DI, and DO)
  • HVAC controller
  • Electricity meter
  • Infusion pump
  • Surgical equipment

Block Diagram

Block Diagram - Texas Instruments TPS3435/TPS3435-Q1 Nano Timeout Watchdog Timers

Application Diagram

Application Circuit Diagram - Texas Instruments TPS3435/TPS3435-Q1 Nano Timeout Watchdog Timers
Đã phát hành: 2023-02-14 | Đã cập nhật: 2024-12-04