Texas Instruments TPS35/TPS35-Q1 Precision Voltage Supervisors

Texas Instruments TPS35/TPS35-Q1 Precision Voltage Supervisors are an ultra-low power consumption (250nA typical) device offering a precision voltage supervisor with a programmable timeout watchdog timer. The TPS35/TPS35-Q1 supports wide threshold levels for undervoltage supervision with 1.2% accuracy across the specified temperature range.

The TPS35/TPS35-Q1 offers a high-accuracy timeout watchdog timer with a host of features for various applications. The timeout watchdog timer can be factory-programmed, or user programmed using an external capacitor. The timer value can be changed on-the-fly using a combination of logic pins. The watchdog also offers unique features such as enable-disable, startup delay, and independent WDO pin option.

The RESET or WDO delay can be set by factory-programmed default delay settings or programmed by an external capacitor. The device also offers a latched output operation where the output is latched until the supervisor or watchdog fault is cleared. The TPS35/TPS35-Q1 provides a performance upgrade alternative to the TPS3851 device family. The TPS35/TPS35-Q1 is available in a small 6-pin WSON and 8-pin SOT-23 package. The Texas Instruments TPS35-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Factory-programmed or user-programmable watchdog timeout
    • ±10% Accurate timer (maximum)
    • Factory programmed to 1msec to 100sec
  • Factory-programmed or user-programmable reset delay
    • ±10% Accurate timer (maximum)
    • Factory programmed option to 2msec to 10sec
  • Input voltage range of VDD = 1.04V to 6.0V
  • Fixed threshold voltage (VIT-) of 1.05V to 5.4V
    • Threshold voltage available in 50mV steps
    • 1.2% Voltage threshold accuracy (maximum)
    • 5% (typical) built-in hysteresis (VHYS)
  • Ultra-low supply current of IDD = 250nA (typical)
  • Open-drain, push-pull, active-low outputs
  • Various programmability options
    • Watchdog enable-disable
    • Watchdog startup delay (no delay to 10sec)
    • 1X to 256X on the fly timer extension
    • Latched output option
  • MR functionality support

Applications

  • Robot servo drive
  • Mixed module (AI, AO, DI, DO)
  • HVAC controller
  • Electricity meter
  • Infusion pump
  • Surgical equipment

Typical Application Circuit

Application Circuit Diagram - Texas Instruments TPS35/TPS35-Q1 Precision Voltage Supervisors
Đã phát hành: 2023-08-17 | Đã cập nhật: 2026-01-19