Texas Instruments TPS3701 36V Window Comparator

Texas Instruments TPS3701 36V Window Comparator is a wide-supply voltage window comparator that operates over a 1.8V to 36V range. The device has two precision comparators with an internal 400mV reference and two open-drain outputs (OUTA and OUTB) rated to 25V for over- and undervoltage detection. Use the TPS3701 as a window comparator or as two independent voltage monitors; set the monitored voltage with the use of external resistors. 

OUTA is driven low when the voltage at the INA pin drops below the negative threshold, and goes high when the voltage returns above the positive threshold. OUTB is driven low when the voltage at the INB pin rises above the positive threshold, and goes high when the voltage drops below the negative threshold. Both comparators in the TPS3701 include built-in hysteresis for noise rejection, thereby ensuring stable output operation without false triggering.

Features

  • 1.8V to 36V Wide supply voltage range
  • Adjustable threshold down to 400mV
  • Open-drain outputs for over- and undervoltage detection
  • µA (typ) Low quiescent current
  • High threshold accuracy
  • 0.75% Over temperature
  • 0.25% (typ)
  • 5.5mV (typ) Internal hysteresis
  • Temperature range of -40°C to 125°C

Applications

  • Industrial control systems
  • Embedded computing modules
  • DSPs, Microcontrollers, and Microprocessors
  • Notebook and Desktop computers
  • Portable- and Battery-Powered products
  • FPGA and ASIC systems

TPS3700EVM-114 EVM

Texas Instruments TPS3700EVM-114 Evaluation Module (EVM) helps designers evaluate the performance of the TPS3700 High Voltage (18V), Window Comparator with Over- and Undervoltage Detection. The EVM contains an IC for over- and under-voltage monitoring and header connectors for easy connection to external test and application circuitry.

Typical Application

Application Circuit Diagram - Texas Instruments TPS3701 36V Window Comparator
Đã phát hành: 2015-01-08 | Đã cập nhật: 2022-03-11