Texas Instruments TPS376XEVM Window Supervisor Evaluation Module

Texas Instruments TPS376XEVM Window Supervisor Evaluation Module (EVM) is designed to help evaluate TPS3762/TPS3762-Q1, a voltage supervisor. This family is an automotive-grade device supporting undervoltage and overvoltage supervisors and built-in self-test functionality. The TPS376XEVM is shipped pre-installed with the TPS3762D02OVDDFRQ1 device but can be used with any TPS3762-Q1 variant. The Texas Instruments TPS376XEVM offers connections to all input and output pins. Test points give users access to an extra connection for an oscilloscope or multimeter measurements.

Features

  • Supports all pinouts and adjustable variants
  • Test points for easy input/output access
  • Customizable reset delay

Board Layout

Mechanical Drawing - Texas Instruments TPS376XEVM Window Supervisor Evaluation Module
Đã phát hành: 2024-02-23 | Đã cập nhật: 2024-03-08