Texas Instruments TPS51385 7A Synchronous Buck Converter

Texas Instrument TPS51385 7A Synchronous Buck Converter has an adaptive on-time D-CAP3 control mode. The integrated low RDS(on) power MOSFETs enable high efficiency and offer ease of use with minimum external component count for space-constrained power systems. Features include an accurate reference voltage, auto-skip mode operation for light load efficiency, fast load transient response, OOA light load operation with > 25kHz switching frequency, D-CAP3 control mode with a load regulation, good line, and does not require external compensation.

The TPS51385 provides complete OVP, UVP, OCP, OTP, and UVLO protection. The device has a combined output discharge function and power-good signal. The TPS51385 supports both external and internal soft-start time options. The device has an internal fixed soft-start time of 1ms. If the application needs a longer soft-start time, the external SS pin can be used to achieve a longer soft-start time by connecting the external capacitor. The Texas Instruments TPS51385 are designed to operate from -40°C to 125°C junction temperature and are available in a thermally enhanced 12-pin QFN package.

Features

  • 4.5V to 24V input voltage range
  • 0.6V to 5.5V output voltage range
  • Integrated 22mΩ and 11mΩ MOSFETs
  • Support 7A continuous IOUT
  • 84µA low quiescent current
  • ±1% reference voltage (0.6V) at 25°C
  • ±1.5% reference voltage (0.6V) at -40°C to 125°C
  • 1MHz switching frequency
  • D-CAP3™ control mode for fast transient response
  • Supports POSCAP and all MLCC output capacitor
  • Adjustable soft start and internal 1ms soft start
  • Selectable PSM and Out-of-Audio™ (OOA) mode under light load and supports on-the-fly change
  • Large-duty operation support
  • Power-good indicator to monitor the output voltage
  • Latched output OV and UV protection
  • Non-latched UVLO and OT protection
  • Cycle-by-cycle overcurrent protection
  • Built-in output discharge feature
  • Small 2.00mm × 3.00mm HotRod™ QFN package
  • Pin-to-pin compatible with TPS51386 (24V, 8A)

Applications

  • Notebook and PC computers
  • Ultrabook, tablet computers
  • TV and STB, point-of-load (POL)
  • Distributed power systems

Functional Block Diagram

Block Diagram - Texas Instruments TPS51385 7A Synchronous Buck Converter
Đã phát hành: 2024-01-22 | Đã cập nhật: 2024-01-31