Texas Instruments TPS513885EVM Evaluation Module
Texas Instruments TPS513885EVM Evaluation Module offers a fully assembled and tested circuit for the TPS513885 step-down converter. The TPS513885EVM has a typical input operating voltage of 19.5V and a 5.15V output at 12A. The device includes AC signal injection terminals for feedback loop measurements.Features
- 5.5V to 22V input voltage range
- 5.15V fixed output voltage
- Supports 12A continuous output current
- Selectable PSM and OOA mode under light load
- Fast load transient response
Applications
- Notebook and PC computers
- Ultrabook, tablet computers
- TV, STB
- Distributed power systems
Kit Contents
- TPS513885EVM circuit board
- EVM disclaimer Read Me
- Prototype EVM disclaimer Read Me
Layout
Test Setup
Đã phát hành: 2024-07-10
| Đã cập nhật: 2024-10-18