Texas Instruments TPS53830 Integrated Step-Down Digital Converter
Texas Instruments TPS53830 Integrated Step-Down Digital Converters are D-CAP+™ mode integrated step-down converters for DDR5 on-DIMM power supply. The TPS53830 features VDD, VDDQ, and VPP voltages to the DRAM chips on the DIMM module with configurable current capability.The TI TPS53830 Integrated Step-Down Digital Converters offers a high-current rail able to configure to 2-phase or two outputs to supply up to 12A (or 6A + 6A) current with D-CAP+™ mode control.
The TPS53830 has internal compensation, reducing external components and providing ease of use. The TPS53830 converters support a full set of telemetry, including input voltage, output voltage, output current, overvoltage, undervoltage, overcurrent limit, and over-temperature protection.
The TPS53830 is available in a thermally-enhanced 35-pin QFN with an operating temperature from -40°C to +125°C.
Features
- Single silicon design to support DDR5 applications
- 3 Outputs to supply VDD (1.1V), VDDQ (1.1V), and VPP (1.8V), with optional 4th Output (VDD2)
- For 3 outputs, 12A for VDD(SWA dual phase), 6A for VDDQ(SWC), and 5A for VPP(SWD) with 3 outputs
- For 4 outputs, 6A for VDD1(SWA), 6A for VDD2(SWB), 6A for VDDQ(SWC), and 5A for VPP(SWD)
- Differential remote sense: VDD, VDDQ, and VPP
- D-CAP+™ control for fast transient response
- 4.5V to 15V Wide input voltage
- Programmable internal loop compensation
- Per-phase cycle-by-cycle current limit
- 500kHz to 1.375MHz Programmable frequency
- Support I2C and I3C Bus interface for telemetry of voltage, current, power, temperature, and fault conditions
- Overcurrent, overvoltage, over-temperature protections
- Persistent register (black box) feature
- Low quiescent current
- 5mm × 5mm, 35-Pin, QFN PowerPad™ package
Simplified Application
Đã phát hành: 2022-03-21
| Đã cập nhật: 2023-03-05