Texas Instruments TPS54060/TPS54260 Step-Down Converters

Texas Instruments TPS54060/TPS54260 Step-Down Converters come with Eco-Mode™ and are 60V, 0.5A, or 2.5A devices with an integrated high-side MOSFET. The TPS54060/TPS54260 step-down regulators feature high efficiency at light loads with a pulse skipping Eco-Mode. A low ripple pulse skip mode reduces the no-load, regulated output supply current to 116µA or 138µA. Using the enable pin, the shutdown supply current of the Texas Instruments TPS54060/TPS54260 is reduced to 1.3µA when the enable pin is low. These converters are ideal for 12V, 24V, and 48V industrial and commercial low-power systems.

Features

  • 3.5V to 60V Input Voltage Range
  • 200m High-Side MOSFET
  • High Efficiency at Light Loads with a Pulse Skipping Eco-Mode ™
  • Operating Quiescent Current
    • TPS54060 - 116µA
    • TPS54260 - 138µA
  • Shutdown Current: 1.3µA
  • 100kHz to 2.5MHz Switching Frequency
  • Synchronizes to External Clock
  • Adjustable Slow Start/Sequencing
  • UV and OV Power Good Output
  • Adjustable UVLO Voltage and Hysteresis
  • 0.8V Internal Voltage Reference
  • MSOP10 Package With PowerPAD™
  • Supported by SwitcherPro™ Software Tool

Applications

  • 12V, 24V, and 48V Industrial and Commercial Low Power Systems
  • GSM, GPRS Modules in Fleet Management, E-Meters, and Security Systems
  • Aftermarket Auto Accessories (Video, GPS, Entertainment)

Simplified Schematic

Schematic - Texas Instruments TPS54060/TPS54260 Step-Down Converters
Đã phát hành: 2010-06-09 | Đã cập nhật: 2025-08-01