Texas Instruments TPS543521EVM Evaluation Module
Texas Instruments TPS543521EVM Evaluation Module is a completely assembled and tested circuit demonstrating the TPS543521 converter. The TPS543521 are high-efficiency, high-voltage input, easy-to-use synchronous buck converters with high design flexibility.The TI TPS543521EVM is constructed to operate from an input voltage range of 3.8V to 18V and deliver a regulated 5.0V output with up to 5A load current. Most settings of the device, such as operation mode, soft-start time, and switching frequency, can be easily adjusted or set via jumpers.
Features
- 3.8V to 18V input voltage range
- Selectable Eco-mode and forced continuous conduction modulation (FCCM) mode
- Support 5A continuous output current
- Adjustable switching frequency
- Easy to use and small design size
Applications
- Medical and healthcare, building automation, test and measurement
- Multifunction printers and enterprise projectors
- Portable electronics and connected peripherals
- Wired networking and wireless infrastructure
Kit Contents
- TPS543521EVM circuit board
- EVM disclaimer Read Me
- Prototype EVM disclaimer Read Me
Test Setup
Layout
Đã phát hành: 2025-05-29
| Đã cập nhật: 2025-06-05