Texas Instruments TPS546C20AEVM1-PWR746 Buck Converter EVM

Texas Instruments TPS546C20AEVM1-PWR746 Buck Converter Evaluation Module (EVM) is for the evaluation of the TPS546C20A. The TPS546C20A device is a stackable synchronous buck with a PMBus interface that can operate from a nominal 4.5V to 18V supply. Two separated PMBUS-Enabled buck converters are included in the evaluation module. Each converter provides a 0.9V output at up to 35A from a 12V input bus. The evaluation module provides several test points to help the user evaluate the performance of the Texas Instruments TPS546C20A.

Features

  • Two separated PMBUS-enabled buck converters
  • 35A DC steady-state output current from each converter
  • ±0.5% 0.6VREF tolerance over -40 to 125°C junction temperature
  • 0.35V to 1.65V adjustable VREF for AVS and margining through PMBUS
  • A true differential remote sense amplifier
  • Programmable OCP, UVLO, OV, UV, OT thresholds
  • Internal temperature monitoring

Board Layout

Mechanical Drawing - Texas Instruments TPS546C20AEVM1-PWR746 Buck Converter EVM
Đã phát hành: 2017-05-11 | Đã cập nhật: 2022-05-05