Texas Instruments TPS546C25EVM-1PH Evaluation Module

Texas Instruments TPS546C25EVM-1PH Evaluation Module is a single-phase buck design employing the TPS546C25 device. The TPS546C25EVM-1PH is developed for a nominal 12V bus and delivers a regulated 1.2V output at up to 35A of load current. The TI TPS546C25EVM-1PH demonstrates the operation of the TPS546C25 in a single-phase, low-output voltage application while supplying several test points to evaluate the implementation of the devices.

Features

  • Regulated 1.2V output up to 35ADC steady-state output current
  • The output voltage is marginal and trimmable using the PMBus interface
  • Programmable turn-on and turn-off delays
  • Programmable overcurrent warning and fault limits and programmable response to faults through the PMBus interface
  • Programmable overvoltage and undervoltage warning, fault limits, and response to faults through the power management bus (PMBus) interface
  • Programmable under-voltage lockout (UVLO), soft start, and enable through the PMBus interface
  • Convenient test points for probing critical waveforms

Applications

  • Server and cloud-computing POLs
  • Hardware accelerator
  • Network interface card
  • Remote radio unit
  • Active antenna systems
  • Data center switch

Overview

Texas Instruments TPS546C25EVM-1PH Evaluation Module
Đã phát hành: 2024-09-12 | Đã cập nhật: 2026-01-20