Texas Instruments TPS54A20 SWIFT Step-Down Converter
Texas Instruments TPS54A20 SWIFT Step-Down Converter is a two-phase, synchronous series capacitor buck converter designed for small size, low voltage applications from a 12V input rail. This topology uniquely merges a switched capacitor circuit with a two-phase buck converter. Advantages include automatic current balancing between the inductors, lower switching losses which enable high frequency (HF) operation, and voltage step-down through the series capacitor. Small, low-profile inductors used with the Texas Instruments TPS54A20 significantly reduce total solution area and height. An adaptive on-time control architecture provides fast transient response and accurate voltage regulation at up to 10MHz operating frequency. Fixed frequency operation during the steady-state is maintained using a phase lock loop (PLL) to lock switching signals to a reference oscillator.Features
- Two-phase, synchronous series capacitor buck converter
- Automatic current balancing between phases
- 2MHz to 5MHz per phase switching frequency
- 14ns minimum on-time
- 0.51V to 2V output voltage range with ±0.5% feedback reference voltage
- Input overvoltage lockout for 17V surge protection
- Adjustable current limit with auto-restart (hiccup)
- Synchronizes to an external clock
- Fixed frequency in steady-state
- Adaptive on-time control
- Internal feedback loop compensation
- Internal gate drive LDO with external supply option
- EN pin allowing for adjustable input UVLO
- Selectable soft-start time
- Monotonic startup with pre-biased output
- Output Power Good indicator (open-drain)
- Output overvoltage/undervoltage protection
Applications
- Telecom, base station, and communications equipment
- Low profile/backside board mounting (< 2mm height)
- Storage, SSD, DDR memory, switches, hubs, routers, and other networking equipment
Functional Block Diagram
Đã phát hành: 2016-07-06
| Đã cập nhật: 2022-03-11