Texas Instruments TPS563201EVM-715 Step-Down Voltage Converter EVM

Texas Instruments TPS563201EVM-715 Step-Down Voltage Converter Evaluation Module (EVM) is designed to evaluate the TPS563201. The TPS563201 is a single, adaptive on-time, D-CAP2™ mode, synchronous buck converter requiring a very low external component count. The Texas Instruments TPS563201EVM-715 is a single, synchronous buck converter providing 1.05V at 3A from 4.5V to 17V input.

Features

  • Supports 5V, 12V, and 15V power bus
  • Synchronous buck converter with integrated FETs
  • DCAP2 control
  • Internal soft-start
  • 3A output current

Board Layout

Mechanical Drawing - Texas Instruments TPS563201EVM-715 Step-Down Voltage Converter EVM
Đã phát hành: 2016-04-27 | Đã cập nhật: 2025-03-06