Texas Instruments TPS563202EVM Evaluation Module

Texas Instruments TPS563202EVM Evaluation Module is a platform for evaluating the performance of the TPS563202. TPS563202 3A Synchronous Buck Converter is a simple, easy-to-use converter in a SOT563 package. The device is optimized to operate with minimum external component counts and optimized to achieve low standby current.

The TI TPS563202EVM Evaluation Module operates from 4.5V to 17V input (12V nominal) and provides a 1.05V output at 3A. The Evaluation Module also includes AC signal injection terminals for feedback loop measurements.

Features

  • 4.5V to 17V input voltage range
  • 0.6V to 7V output voltage range
  • Up to 3A output current
  • PFM, PSM, eco-mode
  • Fast transient response
  • 1.6mm x 1.6mm DRL package

Connectors and Jumpers Placement

Location Circuit - Texas Instruments TPS563202EVM Evaluation Module
Đã phát hành: 2020-10-12 | Đã cập nhật: 2024-10-08