Texas Instruments TPS563249EVM-031 Regulator Evaluation Module

Texas Instruments TPS563249EVM-031 Regulator Evaluation Module (EVM) is designed to help evaluate the TPS563249. The TPS563249 is a simple, easy-to-use, 3A synchronous step-down converter in a SOT-23 package. The device is optimized to operate with minimum external component counts and achieve a low standby current. The Texas Instruments TPS563249EVM-031 provides several jacks and test points to access the various features in the TPS563249.

Features

  • Supports 4.5V to 17V power bus
  • Synchronous buck converter with integrated FETs
  • DCAP2 control
  • Internal soft start
  • 3A output current

Board Layout

Mechanical Drawing - Texas Instruments TPS563249EVM-031 Regulator Evaluation Module
Đã phát hành: 2019-01-14 | Đã cập nhật: 2023-05-26