Texas Instruments TPS563300EVM Evaluation Module
Texas Instruments TPS563300EVM Evaluation Module is configured to evaluate the operation of the TPS563300 high-efficiency, easy-to-use synchronous buck converter. The TPS563300 3A synchronous buck converter is an easy-to-use, high-efficiency buck converter with a 3.8V to 28V wide input voltage. The device is ideally suited for systems powered from 5V, 12V, 19V, and 24V power-bus rails. The TI TPS563300 provides up to 3A continuous output current, 0.8V to 22V output voltage and a maximum of 98% duty cycle operation. Furthermore, the device enables a fixed-frequency peak current control mode for fast transient response and good line and load regulation.Features
- 3.8V to 28V input voltage range
- 0.8V to 22V output voltage range
- Up to 3A output current
- PFM, PSM, Eco-Mode
- 8-pin 1.6mm x 2.1mm SOT583 package
PCB Layout
Connectors & Jumpers
Đã phát hành: 2022-12-13
| Đã cập nhật: 2022-12-28