Texas Instruments TPS56339EVM Evaluation Module
Texas Instruments TPS56339EVM Evaluation Module is designed to evaluate the performance and features of the TPS56339. The TPS56339 Buck Converters include two integrated switching MOSFETs, internal loop compensation, and 5ms internal soft-start to reduce component count. The Texas Instruments TPS56339EVM Evaluation Module is designed and tested for VIN = 5.5V to 24V. The TPS56339EVM is provided with input/output connectors and test points.Features
- Wide input range: 4.5V to 24V
- Wide output voltage range: 0.8V to 16V or 95%*VIN
- Advanced Eco-mode™ for high light load efficiency
- Advanced emulated current mode control for fixed switching frequency and fast transient response with ceramic output capacitors
Layout
Đã phát hành: 2019-08-01
| Đã cập nhật: 2023-10-13