Texas Instruments TPS56524xEVM Converter Evaluation Modules

Texas Instruments TPS56524xEVM Converter Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the TPS565242 or TPS565247 step-down converter. The TPS565242 operates in Eco mode to enable higher efficiency by varying its switching frequency in light-load conditions. The TPS565247 operates in FCCM to maintain a constant switching frequency. Both devices are 5A synchronous step-down converters in the SOT-563 package. The evaluation module operates from 3V to 16V input (12V nominal) and provides a 1.05V output at 5A. The Texas Instruments TPS56524xEVM includes AC signal injection terminals for feedback loop measurements.

Features

  • 3V to 16V input voltage range
  • 0.6V to 7V output voltage range
  • Up to 5A output current
  • Eco-mode operation
  • Fast transient response
  • 1.6mm × 1.6mm DRL (SOT-563) package

Board Layout

Mechanical Drawing - Texas Instruments TPS56524xEVM Converter Evaluation Modules
Đã phát hành: 2022-05-02 | Đã cập nhật: 2022-05-20