Texas Instruments TPS568215EVM-762 Step-Down Converter EVM
Texas Instruments TPS568215EVM-762 Step-Down Converter Evaluation Module (EVM) is designed to help evaluate the TPS568215. The TPS568215 is an 8A synchronous SWIFT step-down converter. The Texas Instruments TPS568215EVM-762 generates a 1.2V output voltage from a nominal 12V input. The input voltage range is 4.5V to 17V, with a typical start-up voltage of 4.2V. The circuit is set up for a default operating frequency of 1.2MHz.Features
- 4.5V to 17V input voltage
- Selectable switching frequency, 1.2MHz operation pre-set
- Selectable current limit, 8A output current pre-set
- Selectable DCM/FCCM operation, FCCM pre-set
- DCAP2 topology
Board Layout
Đã phát hành: 2017-05-11
| Đã cập nhật: 2022-05-05