Texas Instruments TPS568231 Synchronous Buck Converter
Texas Instruments TPS568231 Synchronous Buck Converter is an easy-to-use, high-efficiency converter with an adaptive on-time D-CAP3™ control mode. The TPS568231 requires few external components and is well-suited for space-constrained data center applications.The TI TPS568231 converter provides competitive features, including a very accurate reference voltage, fast load transient response, and no requirement for external compensation. Additionally, the device offers an adjustable current limit and an Ecomode and FCCM operation modes for selection at light-load condition through the configuration of the MODE pin. To attain high efficiency at a light load, Eco-mode can be selected. To support tight output voltage ripple requirements, FCCM can be chosen.
The TPS568231 operates from -40°C to +125°C junction temperature and is available in an 18-pin HotRod™ QFN package.
Features
- 4.5V to 17V input range without external bias
- 3.8V to 17V input range with external bias
- Supports 8A continuous output current
- Integrated 7.8mΩ and 3.2mΩ MOSFETs
- 0.6V ±1% reference voltage across a –40°C to +125°C junction range
- 0.6V to 5.5V output voltage range
- 146μA low quiescent current
- D-CAP3™ control mode for fast transient response
- Supports ceramic output capacitors
- Selectable fSW of 400kHz, 800kHz, and 1200kHz
- Selectable FCCM (forced continuous conduction mode) for tight output voltage ripple
- Selectable Eco-mode™ (auto skip mode) for high light-load efficiency
- Optional external 5V bias for enhanced efficiency
- Prebiased start-up capability
- Adjustable soft start with a default 1.2ms soft-start time
- Power-good indicator to monitor the output voltage
- Two adjustable current limit settings with hiccup restart
- Non-latched protections for UV, OV, OT, and UVLO
- Pin-to-pin compatible with 8A TPS568215, and 12A TPS56C231 and TPS56C215
- –40°C to +125°C operating junction temperature
- 3.5mm x 3.5mm, 18-pin HotRod™ QFN package
Applications
- Data center and enterprise computing POLs
- Wireless infrastructure
- IPCs, factory automation, PLC, test measurement
- High-end DTV
Schematic
Đã phát hành: 2022-12-23
| Đã cập nhật: 2023-01-05