Texas Instruments TPS568231EVM Evaluation Module

Texas Instruments TPS568231EVM Evaluation Module is configured to evaluate the operation of the TPS568231 converter. The TPS568231 is a single, D-CAP3™ mode, synchronous buck converter requiring a very low external component count. The TI TPS568231EVM evaluation module offers a 1.2V at 8A from 4.5V to 17V input.

Features

  • 4.5V to 17V input voltage range
  • 0.6V to 5.5V output voltage range
  • Up to 8A output CurrentECO mode and FCCM mode
  • Adjustable soft-start time
  • 3.5mm x 3.5mm QFN package

PCB Layout

Texas Instruments TPS568231EVM Evaluation Module
Đã phát hành: 2022-12-23 | Đã cập nhật: 2023-01-05