Texas Instruments TPS56837HEVM Buck Converter Evaluation Module

Texas Instruments TPS56837HEVM Buck Converter Evaluation Module (EVM) is designed to help evaluate the TPS56837H. The TPS56837H is a high-efficiency, easy-to-use synchronous buck converter with a wide input voltage range of 4.5V to 28V that supports up to 8A continuous output current at output voltages between 4V and 22V for USB Power Delivery (USB PD) applications. The Texas Instruments TPS56837H operates at Eco-mode to attain high efficiency at light load with fixed 500kHz switching frequencies and three selectable current limits through MODE pin configuration. D-CAP3™ control mode provides an easy-to-design stable regulation with few external components and supports cost-effective ceramic capacitors.

Features

  • 4.5V to 28V input voltage range
  • 4V to 22V output voltage range
  • Supports 8A continuous output current
  • Large duty operation
  • PSM mode
  • Good efficiency and thermal performance

Applications

  • USB Power Supplies with PD
  • Industrial PC, EPOS, factory automation and control
  • Multifunction printers, video conference system
  • Monitors, TVs, speakers, PCs and notebooks, portable electronics
  • General purposes for 12V,19V, 24V power-bus supply

Board Layout

Mechanical Drawing - Texas Instruments TPS56837HEVM Buck Converter Evaluation Module
Đã phát hành: 2024-02-27 | Đã cập nhật: 2024-03-27